This 0.68uF film capacitor from ASC Capacitors features a PET dielectric and a 5% negative capacitance tolerance. It has a maximum operating temperature of 65°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with an axial termination style. It is rated for 2000VDC and has a size of 38.1 x 48.6 mm.
ASC Capacitors X675 .68-5-2000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38.1 X 48.6mm |
Download the complete datasheet for ASC Capacitors X675 .68-5-2000 to view detailed technical specifications.
No datasheet is available for this part.