The ASC Capacitors X678 .68-5-250 is a film capacitor with a capacitance of 0.68uF and a working voltage of 250VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and a wound construction. It measures 18.5 X 9 X 15 in size with a terminal pitch of 15. The operating temperature range is -40 to 85 degrees Celsius.
ASC Capacitors X678 .68-5-250 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18.5 X 9 X 15mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X678 .68-5-250 to view detailed technical specifications.
No datasheet is available for this part.