Ashcroft Capacitors D15 6.8PF 500V technical specifications.
| Capacitance | 6.8pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -1% |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Terminal Pitch | 5.72mm |
| Size | 11.43 X 4.32 X 9.14mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ashcroft Capacitors D15 6.8PF 500V to view detailed technical specifications.
No datasheet is available for this part.