Ashcroft Capacitors D30 22000PF 500V technical specifications.
| Capacitance | 0.022uF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Terminal Pitch | 10.8mm |
| Size | 21.34 X 12.19 X 23.62mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ashcroft Capacitors D30 22000PF 500V to view detailed technical specifications.
No datasheet is available for this part.