
The AX88796BLF is a quad UART/SPI bridge IC with a 64-byte FIFO and a maximum clock frequency of 25 MHz. It operates within a commercial temperature range of 0 to 70°C and is supplied with a voltage between 1.62 and 1.98V. The device has 64 terminals and a JEDEC package code of S-PQFP-G64, measuring 7mm in width and length. It is designed for use in serial IO and communication controller applications.
Asix AX88796BLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 88 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 6 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix AX88796BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.