The ZT211LEEA is a 28-pin dual-line transceiver with differential Schmitt trigger input characteristics, operating over a temperature range of -40 to 85°C. It is available in an SSOP-28 package. The device is a type of line transceiver, suitable for industrial applications. The supply voltage is 4.5 to 5.5V, with a nominal voltage of 5V. The transceiver has four functions and is a type of interface IC.
Asix ZT211LEEA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix ZT211LEEA to view detailed technical specifications.
No datasheet is available for this part.