This is a 28-pin dual-line transceiver with differential Schmitt trigger input characteristics, operating over a supply voltage range of 4.5 to 5.5 volts and a temperature range of -40 to 85 degrees Celsius. It is available in an industrial temperature grade and features a SSOP-28 package with a width of 5.3mm and a length of 10.2mm. The transceiver is designed for use in a variety of applications, including those requiring high-speed data transfer and reliable communication.
Asix ZT213LEEA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix ZT213LEEA to view detailed technical specifications.
No datasheet is available for this part.