The ZT3243LEET is a 28-pin dual-line transceiver with differential Schmitt trigger input characteristics. It operates over a supply voltage range of 3V to 3.6V and is suitable for industrial temperature applications up to 85°C. The device is packaged in a 28-pin WSOIC package with a width of 7.49mm and a length of 17.91mm. It is designed for use in bus transceiver applications, with a temperature grade of industrial.
Asix ZT3243LEET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.49 |
| Length | 17.91 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix ZT3243LEET to view detailed technical specifications.
No datasheet is available for this part.