The ZT483HLEEN is an industrial-grade line transceiver with a differential Schmitt trigger input characteristic, operating over a supply voltage range of 4.75 to 5.25V and a temperature range of -40 to 85°C. It has 8 terminals and is available in a SOIC-8 package. The device is a single-function IC with a width of 3.9mm and a length of 4.85mm.
Asix ZT483HLEEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix ZT483HLEEN to view detailed technical specifications.
No datasheet is available for this part.