The ZT485HLEEN is an industrial-grade differential line transceiver with a nominal supply voltage of 5V, operating within a temperature range of -40°C to 85°C. It features a differential Schmitt trigger input characteristic and is available in an 8-pin SOIC package. The device is designed for use in industrial applications and has a single function. It is a line transceiver interface IC type with a terminal position of dual.
Asix ZT485HLEEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix ZT485HLEEN to view detailed technical specifications.
No datasheet is available for this part.