The ZT485HLEEP industrial dual-line transceiver operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. It features differential Schmitt trigger input characteristics and is available in a PDIP-8 package. The device has 8 terminals and a single function, with a width and length of 7.62mm and 9.3mm, respectively.
Asix ZT485HLEEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 9.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Asix ZT485HLEEP to view detailed technical specifications.
No datasheet is available for this part.