ASJ Holdings CF1/4-331J-S5 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ASJ Holdings CF1/4-331J-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.