ASJ Holdings CR16-1005-FL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.78 |
| Package Height | 0.45 |
| Resistance | 10000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ASJ Holdings CR16-1005-FL to view detailed technical specifications.
No datasheet is available for this part.