ASJ Holdings CR21-1303FF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | CR21(F TOL,100PPM) |
| Resistance | 130000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ASJ Holdings CR21-1303FF to view detailed technical specifications.
No datasheet is available for this part.