ASJ Holdings CR32-394JF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Series | CR32(GJ TOL,200PPM) |
| Resistance | 390000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ASJ Holdings CR32-394JF to view detailed technical specifications.
No datasheet is available for this part.