Assmann 81050 technical specifications.
| Interface | USB|PS2 |
| Type | Optical |
| Wheel Option | Yes |
| Resolution | 800dpi |
| Product Depth | 105.8mm |
| Height | 30mm |
| Product Length | 55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann 81050 to view detailed technical specifications.
No datasheet is available for this part.