A 9-position dual-row male D-Sub connector designed for panel mounting. It features solder cup terminations, tin-plated shell, and UNC 4-40 threaded inserts for secure mechanical mounting. The component is rated for 3A current and 250V voltage.
Assmann A-DSF 09 LPIII/Z-UNC technical specifications.
| Number of Positions | 9 |
| Gender | Plug (Male Pins) |
| Termination Style | Solder Cup |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Mounting Type | Panel Mount |
| Thread Size | 4-40UNC |
| Shell Plating | Tin |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DSF 09 LPIII/Z-UNC to view detailed technical specifications.
No datasheet is available for this part.