Standard D-Sub plug connector with 15 male pins featuring insulation displacement contacts (IDC) for ribbon cable termination. It includes feed-through functionality, grounding indents, and a strain relief features. The shell is made of tin-plated steel and the insulator is PBT UL94V-0.
Assmann A-DSF 15 LPIII/Z technical specifications.
| Number of Positions | 15 |
| Number of Rows | 2 |
| Pitch / Spacing | 2.77mm |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Contact Termination | IDC, Ribbon Cable |
| Wire Gauge | 26-28AWG |
| Operating Temperature | -55 to 105°C |
| Shell Size | 2 (DA, A) |
| Contact Finish | Gold selective Tin |
| Flammability Rating | UL94 V-0 |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DSF 15 LPIII/Z to view detailed technical specifications.
No datasheet is available for this part.