The A-DSF 15 LPIII/Z-UNC is a 15-pin D-Sub plug connector designed for IDC (Insulation Displacement Connector) termination with ribbon cables. It is part of the LPIII low-profile series from Assmann WSW Components. The connector features male pins, grounding indents, and a 4-40 UNC threaded spacer for secure attachment. It is constructed with a tin-plated steel shell, a glass-filled PBT insulator with a UL94 V-0 flammability rating, and copper alloy contacts with gold flash plating. It is suitable for applications requiring high-density signal connections in a compact, low-profile footprint.
Assmann A-DSF 15 LPIII/Z-UNC technical specifications.
| Number of Positions | 15 |
| Number of Rows | 2 |
| Connector Type | Plug, Male Pins |
| Termination | IDC, Ribbon Cable |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Operating Temperature | -55 to 105°C |
| Shell Material | Steel |
| Shell Plating | Tin |
| Contact Plating | Gold Flash |
| Mounting Type | Free Hanging (In-Line) |
| Flange Feature | 4-40 UNC Threaded Spacer |
| Insulator Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Flammability Rating | UL94 V-0 |
| Wire Gauge | 26-28AWG |
| Shell Size | 2 (DA, A) |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Assmann A-DSF 15 LPIII/Z-UNC to view detailed technical specifications.
No datasheet is available for this part.