1-meter shielded USB A female connector cable, featuring IP67 environmental sealing for robust protection. This lead-free component utilizes 28AWG wire gauge for reliable power and data transmission. Designed as a linear voltage regulator accessory, it ensures stable operation in demanding applications.
Assmann A-KAB-USBA-FS-1M technical specifications.
| Lead Free | Lead Free |
| Length | 1m |
| Ratings | IP67 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-KAB-USBA-FS-1M to view detailed technical specifications.
No datasheet is available for this part.