Assmann A-KAB-USBB-FS-1M technical specifications.
| Lead Free | Lead Free |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-KAB-USBB-FS-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.