Assmann A-PC2314-030029-1 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Number of Conductors | 3 |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-PC2314-030029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.