Assmann A40-LC-T technical specifications.
| Current Rating | 1A |
| Insulation Material | Polyester |
| Number of Poles | 40 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A40-LC-T to view detailed technical specifications.
No datasheet is available for this part.