Assmann AD-DIL-SW/04-N technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9.6mm |
| Length | 11.16mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Assmann AD-DIL-SW/04-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.