Assmann AD-EPD03 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Length | 9mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Assmann AD-EPD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.