Assmann DC-12202-1 technical specifications.
| Mount | Desktop |
| Number of Ports | 4 |
| Series | Digitus® |
| Size | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann DC-12202-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.