
This 16-position cable assembly from Assmann features a length of 3 feet and a cable pitch of 0.05 inch. The contacts are plated with gold and the assembly is lead-free. It is unshielded and has a package quantity of one.
Assmann H1AXH-1636M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1AXH-1636M to view detailed technical specifications.
No datasheet is available for this part.