This 50-contact 2-row cable assembly is 3 feet in length and features a grey color with gold-plated contacts. It is constructed with unshielded cable and is lead-free compliant. The assembly has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch.
Assmann H1AXH-5036G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1AXH-5036G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.