
The Assmann H1AXS-2436M is a 24-position, 2-row cable mount connector with a length of 3 feet. It features a cable mount design and is available in multiple colors. The connector has an unshielded construction and is plated with tin. It is designed for use in applications where a high number of connections are required.
Assmann H1AXS-2436M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1AXS-2436M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.