
This 40-position, 2-row unshielded cable assembly is manufactured by Assmann and features a lead-free construction. It has a cable pitch of 0.05inch and a connector pitch of 0.1inch. The assembly is made of tin-plated contacts and is available in multiple colors. It is designed for cable mounting and is sold in a package quantity of one.
Assmann H1AXS-4036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1AXS-4036M to view detailed technical specifications.
No datasheet is available for this part.