Associated Components CBH1206-102-30-R technical specifications.
| Maximum DC Current | 0.3A |
| Impedance | 1KOhm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.55Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components CBH1206-102-30-R to view detailed technical specifications.
No datasheet is available for this part.