This wirewound ceramic inductor features an inductance of 0.27uH with a tolerance of 10%. It can handle a maximum DC current of 0.5A and has a minimum quality factor of 45. The inductor operates within a temperature range of -40°C to 125°C.
Associated Components CI1008-R27 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components CI1008-R27 to view detailed technical specifications.
No datasheet is available for this part.