This high current wirewound inductor features an inductance of 5.6uH with a tolerance of 20%. It has a maximum DC resistance of 0.007 ohms and is designed for operation at frequencies up to 1KHz. The inductor is available in a radial lead style and is suitable for through hole mounting. It has a product length and depth of 15.24mm and a height of 20.32mm. The operating temperature range is from -25 to 105 degrees Celsius.
Associated Components D1-5R6M technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.007Ohm |
| Lead Style | Radial |
| Product Length | 15.24mm |
| Product Depth | 15.24mm |
| Height | 20.32mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components D1-5R6M to view detailed technical specifications.
No datasheet is available for this part.