Inductor High Current Wirewound 3.9uH 20% 1KHz 0.003Ohm DCR RDL
Associated Components D4-3R9M technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 36.83mm |
| Product Depth | 36.83mm |
| Height | 27.94mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components D4-3R9M to view detailed technical specifications.
No datasheet is available for this part.