This high current wirewound inductor features a 4.7uH inductance value with a 20% tolerance. It has a maximum DC resistance of 0.003 ohms and is designed for operation at a frequency of 1KHz. The inductor is constructed with a radial lead style and is suitable for through-hole mounting. It can operate over a temperature range of -25 to 105 degrees Celsius.
Associated Components D4-4R7M technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 36.83mm |
| Product Depth | 36.83mm |
| Height | 27.94mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components D4-4R7M to view detailed technical specifications.
No datasheet is available for this part.