This high current inductor features a wirewound technology with an inductance of 0.48uH and a tolerance of 20%. It has a maximum DC resistance of 0.008 ohms and is designed for operation at frequencies up to 100KHz. The inductor is available in an axial lead style and has a product length and depth of 15.3mm, with a height of 4.13mm. It can operate within a temperature range of -25 to 125 degrees Celsius.
Associated Components FA152-9TA technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 0.48uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 0.008Ohm |
| Lead Style | Axial |
| Product Length | 15.3mm |
| Product Depth | 15.3mm |
| Height | 4.13mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components FA152-9TA to view detailed technical specifications.
No datasheet is available for this part.