Associated Components FA92-5.5TR technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 0.235uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 0.005Ohm |
| Lead Style | Radial |
| Product Length | 9.3mm |
| Product Depth | 1.9mm |
| Height | 9.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components FA92-5.5TR to view detailed technical specifications.
No datasheet is available for this part.