This 0805 wirewound ceramic inductor has a nominal inductance of 0.18uH and a tolerance of 10%. It can handle a maximum DC current of 0.25A and has a maximum DC resistance of 0.71Ohm. The inductor is designed to operate over a temperature range of -55C to 125C.
Associated Components HF0805-R18K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.71Ohm |
| Minimum Quality Factor | 35(Typ) |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.9mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components HF0805-R18K to view detailed technical specifications.
No datasheet is available for this part.