The HR-10A101K is a general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 10A. It has a tolerance of 10% and a DC resistance of 0.03 ohms. The inductor is designed for high current applications and is not shielded. It is available in a through-hole package with a length of 38.1mm. The inductor operates within a temperature range of -55 to 105 degrees Celsius.
Associated Components HR-10A101K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 38.1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 10 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components HR-10A101K to view detailed technical specifications.
No datasheet is available for this part.