Associated Components IC1210-150K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components IC1210-150K to view detailed technical specifications.
No datasheet is available for this part.