Associated Components IC1210-150KR technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components IC1210-150KR to view detailed technical specifications.
No datasheet is available for this part.