Associated Components IC1210-3R9K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components IC1210-3R9K to view detailed technical specifications.
No datasheet is available for this part.