Associated Components KM-1.0A500K technical specifications.
| Type | Power |
| Inductance | 50uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components KM-1.0A500K to view detailed technical specifications.
No datasheet is available for this part.