Associated Components MCB-0603Y-S technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 800Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 0.8(Typ)mm |
| Product Length | 1.6(Typ)mm |
| Product Depth | 0.8(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components MCB-0603Y-S to view detailed technical specifications.
No datasheet is available for this part.