Associated Components MCB-0805-R technical specifications.
| Case Size | 0805 |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components MCB-0805-R to view detailed technical specifications.
No datasheet is available for this part.