Associated Components MCB-1206 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 1206 |
| Test Frequency | 50MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components MCB-1206 to view detailed technical specifications.
No datasheet is available for this part.