Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ASSOCIATED COMPONENTS

MIC0603-R082

Datasheet
Associated Components

MIC0603-R082

Ind Chip 82nH 20% 50MHz 10 50mA T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Associated Components MIC0603-R082 technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Tolerance
20
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.082
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.3
Rated Current-Max
0.05
Test Frequency
50
Self Resonance Frequency
245
Quality Factor-Min (at L-nom)
10

Compliance

Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False

Datasheet

Associated Components MIC0603-R082 Datasheet

Download the complete datasheet for Associated Components MIC0603-R082 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com