Associated Components MSQ1040-1R5N technical specifications.
| Mounting | Surface Mount |
| Cage Code | 616R1 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Associated Components MSQ1040-1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.