Associated Components NSD3310-220Y technical specifications.
| Case Size | 1212 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 1.44Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components NSD3310-220Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.