This is a wirewound ferrite inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum DC resistance of 0.44 Ohms and can handle a maximum DC current of 0.77A. The inductor is designed for surface mount applications and has a case size of 1515. It operates within a temperature range of -25 to 105°C.
Associated Components NSDI4012-6R8M technical specifications.
| Case Size | 1515 |
| Product Length (mm) | 4.2 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.77A |
| Maximum Saturation Current | 0.77A |
| Max DC Resistance | 0.44Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components NSDI4012-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.